LTC4419IDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4419IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4419IDD#PBF |
Description | IC SOURCE SELECTOR SWITCH 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4419IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 1.6A | |
Current - Supply | 3.6 µA | |
Voltage - Supply | 1.8V ~ 18V | |
Applications | Battery Backup | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥49.12000 | ¥491.20 |
25 | ¥46.83480 | ¥1,170.87 |
121 | ¥40.66669 | ¥4,920.67 |
363 | ¥40.22292 | ¥14,600.92 |