LTC4420CMSE#PBF | |
---|---|
DigiKey Part Number | LTC4420CMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4420CMSE#PBF |
Description | IC SOURCE SELECTOR SWITCH 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4420CMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 1.6A | |
Current - Supply | 3.6 µA | |
Voltage - Supply | 1.8V ~ 18V | |
Applications | Battery Backup | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.34900 | ¥653.49 |
37 | ¥62.30919 | ¥2,305.44 |
111 | ¥54.10369 | ¥6,005.51 |
259 | ¥51.67197 | ¥13,383.04 |
518 | ¥47.11266 | ¥24,404.36 |
1,036 | ¥41.03355 | ¥42,510.76 |