LTC4417CGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC4417CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4417CGN#PBF |
Description | IC OR CTRLR SRC SELECT 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 3:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4417CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 3:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 28 µA | |
Voltage - Supply | 2.5V ~ 36V | |
Applications | Battery Backup, Handheld/Mobile Devices | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.28000 | ¥77.28 |
10 | ¥69.77800 | ¥697.78 |
55 | ¥66.53509 | ¥3,659.43 |
110 | ¥57.77191 | ¥6,354.91 |
275 | ¥55.17505 | ¥15,173.14 |
550 | ¥50.30664 | ¥27,668.65 |
1,045 | ¥43.81551 | ¥45,787.21 |