TPS2101DBVR | |
---|---|
DigiKey Part Number | 296-10879-2-ND - Tape & Reel (TR) 296-10879-1-ND - Cut Tape (CT) 296-10879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2101DBVR |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2101DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 10mA | |
Current - Supply | 10 µA | |
Voltage - Supply | 2.7V ~ 4V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.90100 | ¥149.01 |
25 | ¥14.05520 | ¥351.38 |
100 | ¥11.97480 | ¥1,197.48 |
250 | ¥11.24380 | ¥2,810.95 |
500 | ¥9.83830 | ¥4,919.15 |
1,000 | ¥8.15176 | ¥8,151.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.95781 | ¥20,873.43 |