DC2160A | |
---|---|
DigiKey Part Number | DC2160A-ND |
Manufacturer | |
Manufacturer Product Number | DC2160A |
Description | DEMO BOARD FOR LTC4419CDD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4419 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | LTC4419 | |
Primary Attributes | Battery Backup | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.76000 | ¥724.76 |