LTC4419IMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC4419IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4419IMSE#PBF |
Description | IC SOURCE SELECTOR SWITCH 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4419IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 1.6A | |
Current - Supply | 3.6 µA | |
Voltage - Supply | 1.8V ~ 18V | |
Applications | Battery Backup | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
10 | ¥67.56700 | ¥675.67 |
37 | ¥64.42486 | ¥2,383.72 |
111 | ¥55.93910 | ¥6,209.24 |
259 | ¥53.42459 | ¥13,836.97 |
518 | ¥48.71077 | ¥25,232.18 |
1,036 | ¥42.42551 | ¥43,952.83 |