CAT24C64HU4I-GT3

DigiKey Part Number
CAT24C64HU4I-GT3OSTR-ND - Tape & Reel (TR)
CAT24C64HU4I-GT3OSCT-ND - Cut Tape (CT)
CAT24C64HU4I-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C64HU4I-GT3
Description
IC EEPROM 64KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C64HU4I-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN-EP (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥4.26100¥42.61
25¥3.95400¥98.85
50¥3.93240¥196.62
100¥3.49160¥349.16
250¥3.44748¥861.87
500¥3.39524¥1,697.62
1,000¥3.30445¥3,304.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.13464¥9,403.92
6,000¥2.97057¥17,823.42
15,000¥2.91844¥43,776.60
Manufacturers Standard Package