DG2034EDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG2034EDN-T1-GE4TR-ND - Tape & Reel (TR) DG2034EDN-T1-GE4CT-ND - Cut Tape (CT) DG2034EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2034EDN-T1-GE4 |
Description | IC SWITCH SP4T X 1 2.5OHM 12QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 2.5Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DG2034EDN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 166MHz | |
Charge Injection | -2.6pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, - | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -71dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.86526 | ¥14,663.15 |
5,000 | ¥5.64802 | ¥28,240.10 |
12,500 | ¥5.43079 | ¥67,884.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.51100 | ¥115.11 |
25 | ¥10.86120 | ¥271.53 |
100 | ¥9.25440 | ¥925.44 |
250 | ¥8.68928 | ¥2,172.32 |
500 | ¥7.60314 | ¥3,801.57 |
1,000 | ¥6.29974 | ¥6,299.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.11600 | ¥111.16 |
25 | ¥10.48880 | ¥262.22 |
100 | ¥8.93720 | ¥893.72 |
250 | ¥8.39140 | ¥2,097.85 |
500 | ¥7.34252 | ¥3,671.26 |
1,000 | ¥6.08379 | ¥6,083.79 |