DG2034EDQ-T1-GE3 | |
---|---|
DigiKey Part Number | DG2034EDQ-T1-GE3TR-ND - Tape & Reel (TR) DG2034EDQ-T1-GE3CT-ND - Cut Tape (CT) DG2034EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2034EDQ-T1-GE3 |
Description | IC SWITCH SP4T X 1 2.5OHM 10MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 2.5Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG2034EDQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 166MHz | |
Charge Injection | -2.6pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, - | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -71dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.51000 | ¥115.10 |
25 | ¥10.86080 | ¥271.52 |
100 | ¥9.25400 | ¥925.40 |
250 | ¥8.68888 | ¥2,172.22 |
500 | ¥7.60280 | ¥3,801.40 |
1,000 | ¥6.29946 | ¥6,299.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.86500 | ¥14,662.50 |
5,000 | ¥5.64777 | ¥28,238.85 |
12,500 | ¥5.43054 | ¥67,881.75 |