DG4052EEQ-T1-GE3 | |
---|---|
DigiKey Part Number | DG4052EEQ-T1-GE3TR-ND - Tape & Reel (TR) DG4052EEQ-T1-GE3CT-ND - Cut Tape (CT) DG4052EEQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4052EEQ-T1-GE3 |
Description | IC SWITCH SP4T X 2 78OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 78Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG4052EEQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 78Ohm | |
Channel-to-Channel Matching (ΔRon) | 910mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 75ns, 88ns | |
-3db Bandwidth | 353MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 4.8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.77400 | ¥117.74 |
25 | ¥11.10920 | ¥277.73 |
100 | ¥9.46440 | ¥946.44 |
250 | ¥8.88684 | ¥2,221.71 |
500 | ¥7.77590 | ¥3,887.95 |
1,000 | ¥6.44290 | ¥6,442.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.99854 | ¥17,995.62 |
6,000 | ¥5.77638 | ¥34,658.28 |
15,000 | ¥5.55422 | ¥83,313.30 |