DC1220B | |
---|---|
DigiKey Part Number | DC1220B-ND |
Manufacturer | |
Manufacturer Product Number | DC1220B |
Description | BOARD DEMO FOR LTC3225EDDB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3225 Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Capacitor Charger | |
Embedded | No | |
Utilized IC / Part | LTC3225 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.49000 | ¥903.49 |