SMBJ6.0A | |
---|---|
DigiKey Part Number | SMBJ6.0ALFTR-ND - Tape & Reel (TR) SMBJ6.0ALFCT-ND - Cut Tape (CT) SMBJ6.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27500 | ¥127.50 |
500 | ¥1.12984 | ¥564.92 |
1,000 | ¥0.87927 | ¥879.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78694 | ¥2,360.82 |
6,000 | ¥0.76937 | ¥4,616.22 |
9,000 | ¥0.68143 | ¥6,132.87 |
30,000 | ¥0.67264 | ¥20,179.20 |
75,000 | ¥0.57152 | ¥42,864.00 |