ABM10AIG-12.000MHZ-4Z-T3

DigiKey Part Number
535-13360-2-ND - Tape & Reel (TR)
535-13360-1-ND - Cut Tape (CT)
535-13360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10AIG-12.000MHZ-4Z-T3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-12.000MHZ-4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥5.41000¥54.10
50¥5.05720¥252.86
100¥4.46940¥446.94
500¥4.23446¥2,117.23
1,000¥3.52874¥3,528.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48676¥10,460.28
6,000¥3.36651¥20,199.06
15,000¥3.24628¥48,694.20
Manufacturers Standard Package