TVJ6F-012.8M | |
---|---|
DigiKey Part Number | 222-TVJ6F-012.8MTR-ND - Tape & Reel (TR) 222-TVJ6F-012.8MCT-ND - Cut Tape (CT) 222-TVJ6F-012.8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVJ6F-012.8M |
Description | XTAL OSC TCXO 12.8000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.8 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.39000 | ¥129.39 |
10 | ¥120.73300 | ¥1,207.33 |
50 | ¥118.57420 | ¥5,928.71 |
100 | ¥114.69340 | ¥11,469.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥114.69360 | ¥28,673.40 |
500 | ¥112.10652 | ¥56,053.26 |
750 | ¥107.79473 | ¥80,846.05 |