MAX49140AXK/V+T | |
---|---|
DigiKey Part Number | 175-MAX49140AXK/V+TTR-ND - Tape & Reel (TR) 175-MAX49140AXK/V+TCT-ND - Cut Tape (CT) 175-MAX49140AXK/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX49140AXK/V+T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 30ns (Typ) | |
Hysteresis | 1.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27300 | ¥222.73 |
25 | ¥21.05920 | ¥526.48 |
100 | ¥18.25040 | ¥1,825.04 |
250 | ¥17.31424 | ¥4,328.56 |
500 | ¥15.53598 | ¥7,767.99 |
1,000 | ¥13.10259 | ¥13,102.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.02076 | ¥30,051.90 |
5,000 | ¥11.56886 | ¥57,844.30 |