MAX49140AXK/V+ | |
---|---|
DigiKey Part Number | 505-MAX49140AXK/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX49140AXK/V+ |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX49140AXK/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 30ns (Typ) | |
Hysteresis | 1.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50900 | ¥215.09 |
25 | ¥20.33640 | ¥508.41 |
100 | ¥17.62420 | ¥1,762.42 |
250 | ¥16.72016 | ¥4,180.04 |
500 | ¥15.00288 | ¥7,501.44 |
1,000 | ¥12.65299 | ¥12,652.99 |
2,500 | ¥12.02033 | ¥30,050.82 |
5,000 | ¥11.56845 | ¥57,842.25 |