CD4018BPW | |
---|---|
DigiKey Part Number | 296-CD4018BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4018BPW |
Description | IC DIVIDER BY N 5-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4018BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8.5 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.08000 | ¥40.80 |
90 | ¥3.12611 | ¥281.35 |
270 | ¥2.90385 | ¥784.04 |
540 | ¥2.47146 | ¥1,334.59 |
1,080 | ¥2.17560 | ¥2,349.65 |