CD4059AM | |
---|---|
DigiKey Part Number | 296-32901-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4059AM |
Description | IC DIVIDER BY N 16-BIT 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4059AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.60300 | ¥236.03 |
25 | ¥22.31440 | ¥557.86 |
100 | ¥19.33820 | ¥1,933.82 |
250 | ¥18.34660 | ¥4,586.65 |
500 | ¥16.46246 | ¥8,231.23 |
1,000 | ¥13.88393 | ¥13,883.93 |
2,500 | ¥13.18977 | ¥32,974.42 |
5,000 | ¥12.69390 | ¥63,469.50 |