CD4522BPW | |
---|---|
DigiKey Part Number | 296-CD4522BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4522BPW |
Description | IC DIVIDER BY N 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4522BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Divide-by-N | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.50600 | ¥45.06 |
90 | ¥3.45433 | ¥310.89 |
270 | ¥3.20811 | ¥866.19 |
540 | ¥2.73046 | ¥1,474.45 |
1,080 | ¥2.18434 | ¥2,359.09 |