NLV14013BDR2G | |
---|---|
DigiKey Part Number | 488-NLV14013BDR2GTR-ND - Tape & Reel (TR) 488-NLV14013BDR2GCT-ND - Cut Tape (CT) 488-NLV14013BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14013BDR2G |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14013BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 14 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.71000 | ¥47.10 |
25 | ¥4.40040 | ¥110.01 |
100 | ¥3.26790 | ¥326.79 |
250 | ¥2.76560 | ¥691.40 |
500 | ¥2.63980 | ¥1,319.90 |
1,000 | ¥1.94839 | ¥1,948.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82270 | ¥4,556.75 |
5,000 | ¥1.69698 | ¥8,484.90 |
12,500 | ¥1.60899 | ¥20,112.38 |
25,000 | ¥1.57128 | ¥39,282.00 |