HCF4013YM013TR | |
---|---|
DigiKey Part Number | 497-14370-2-ND - Tape & Reel (TR) 497-14370-1-ND - Cut Tape (CT) 497-14370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4013YM013TR |
Description | IC FF D-TYPE DUAL 1BIT 14SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HCF4013YM013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 20V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22100 | ¥82.21 |
25 | ¥7.80760 | ¥195.19 |
100 | ¥6.41250 | ¥641.25 |
250 | ¥5.99404 | ¥1,498.51 |
500 | ¥5.29710 | ¥2,648.55 |
1,000 | ¥4.18192 | ¥4,181.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.90311 | ¥9,757.77 |
5,000 | ¥3.70798 | ¥18,539.90 |
12,500 | ¥3.56857 | ¥44,607.12 |