OPA4171AQPWRQ1

DigiKey Part Number
296-48636-2-ND - Tape & Reel (TR)
296-48636-1-ND - Cut Tape (CT)
296-48636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4171AQPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4171AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
250 µV
Current - Supply
475µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.19000¥26.19
10¥23.50500¥235.05
25¥22.21920¥555.48
100¥19.25770¥1,925.77
250¥18.27008¥4,567.52
500¥16.39366¥8,196.83
1,000¥13.82589¥13,825.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.13462¥26,269.24
6,000¥12.64084¥75,845.04
Manufacturers Standard Package