25PJV150M6.3X8 | |
---|---|
DigiKey Part Number | 1189-25PJV150M6.3X8TR-ND - Tape & Reel (TR) 1189-25PJV150M6.3X8CT-ND - Cut Tape (CT) 1189-25PJV150M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PJV150M6.3X8 |
Description | CAP ALUM HYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 84 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.68 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥8.39000 | ¥83.90 |
50 | ¥6.35940 | ¥317.97 |
100 | ¥5.72470 | ¥572.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.65733 | ¥4,191.60 |
1,800 | ¥4.33177 | ¥7,797.19 |
2,700 | ¥3.99224 | ¥10,779.05 |
6,300 | ¥3.79091 | ¥23,882.73 |
22,500 | ¥3.62796 | ¥81,629.10 |