74LVC1G10GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8031-2-ND - Tape & Reel (TR) 1727-8031-1-ND - Cut Tape (CT) 1727-8031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10GW-Q100H |
Description | IC GATE NAND 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G10GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.20360 | ¥55.09 |
100 | ¥1.42520 | ¥142.52 |
250 | ¥1.17960 | ¥294.90 |
500 | ¥0.94380 | ¥471.90 |
1,000 | ¥0.72353 | ¥723.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55652 | ¥1,669.56 |
6,000 | ¥0.50088 | ¥3,005.28 |
15,000 | ¥0.44522 | ¥6,678.30 |
30,000 | ¥0.41739 | ¥12,521.70 |
75,000 | ¥0.37009 | ¥27,756.75 |
150,000 | ¥0.35617 | ¥53,425.50 |