NLV14013BDTR2G | |
---|---|
DigiKey Part Number | NLV14013BDTR2GOSTR-ND - Tape & Reel (TR) NLV14013BDTR2GOSCT-ND - Cut Tape (CT) NLV14013BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14013BDTR2G |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14013BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 14 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.95720 | ¥98.93 |
100 | ¥2.99900 | ¥299.90 |
250 | ¥2.55228 | ¥638.07 |
500 | ¥2.42468 | ¥1,212.34 |
1,000 | ¥1.85041 | ¥1,850.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72278 | ¥4,306.95 |
5,000 | ¥1.65896 | ¥8,294.80 |
12,500 | ¥1.59515 | ¥19,939.38 |
25,000 | ¥1.57936 | ¥39,484.00 |