DFLZ13-7 | |
---|---|
DigiKey Part Number | 31-DFLZ13-7TR-ND - Tape & Reel (TR) 31-DFLZ13-7CT-ND - Cut Tape (CT) 31-DFLZ13-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ13-7 |
Description | DIODE ZENER 13V 1W POWERDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥1.82500 | ¥182.50 |
500 | ¥1.68958 | ¥844.79 |
1,000 | ¥1.14888 | ¥1,148.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05767 | ¥3,173.01 |
6,000 | ¥1.01375 | ¥6,082.50 |
9,000 | ¥0.91237 | ¥8,211.33 |
30,000 | ¥0.89886 | ¥26,965.80 |
75,000 | ¥0.86203 | ¥64,652.25 |