TMUX8212PWR | |
---|---|
DigiKey Part Number | 296-TMUX8212PWRTR-ND - Tape & Reel (TR) 296-TMUX8212PWRCT-ND - Cut Tape (CT) 296-TMUX8212PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX8212PWR |
Description | IC SWITCH SPST X 4 7OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX8212PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 10V ~ 100V | |
Voltage - Supply, Dual (V±) | ±10V ~ 50V | |
Switch Time (Ton, Toff) (Max) | 4µs, 100ns (Typ) | |
-3db Bandwidth | 420MHz | |
Charge Injection | -1300pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.30400 | ¥563.04 |
25 | ¥53.68680 | ¥1,342.17 |
100 | ¥46.61470 | ¥4,661.47 |
250 | ¥44.51952 | ¥11,129.88 |
500 | ¥40.59144 | ¥20,295.72 |
1,000 | ¥35.35384 | ¥35,353.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥34.04440 | ¥68,088.80 |