CPT-3526-L100 | |
---|---|
DigiKey Part Number | 102-CPT-3526-L100-ND |
Manufacturer | |
Manufacturer Product Number | CPT-3526-L100 |
Description | BUZZER ELEMENT STD 2.6KHZ 35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.6 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CPT-3526-L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 30000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥9.91200 | ¥99.12 |
25 | ¥9.17440 | ¥229.36 |
50 | ¥8.63560 | ¥431.78 |
100 | ¥8.11530 | ¥811.53 |
250 | ¥7.52732 | ¥1,881.83 |
500 | ¥6.98188 | ¥3,490.94 |
1,000 | ¥6.52681 | ¥6,526.81 |
5,000 | ¥6.39587 | ¥31,979.35 |