7BB-35-3C | |
---|---|
DigiKey Part Number | 490-7716-ND |
Manufacturer | |
Manufacturer Product Number | 7BB-35-3C |
Description | BUZZER ELEMENT FDBK 2.8KHZ 35MM |
Customer Reference | |
Detailed Description | 2.8 kHz Feedback Buzzer Element 1.378" Dia (35.00mm) 200 Ohms |
EDA/CAD Models | 7BB-35-3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Frequency | 2.8 kHz | |
Voltage - Input (Max) | - | |
Type | Feedback | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 26000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | None | |
Base Product Number |