Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,161 In Stock 3,516 Factory | 1 : ¥382.21000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
557 In Stock 2,534 Factory | 1 : ¥418.31000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
521 In Stock 1,080 Factory | 1 : ¥528.68000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
112 In Stock 90 Factory | 1 : ¥575.06000 Tray | Tray | Active | Socketable, Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 10 A | 250VAC, 30VDC - Max | - | PC Pin, Plug In | 19.2 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 70°C | - | |||
375 In Stock 533 Factory | 1 : ¥645.48000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 10 A | 250VAC, 30VDC - Max | - | PC Pin, Plug In | 19.2 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 70°C | - | |||
761 In Stock 662 Factory | 1 : ¥1,812.48000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
963 In Stock 101 Factory | 1 : ¥2,270.03000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PST-NO (4 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
256 In Stock 791 Factory | 1 : ¥2,316.23000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
42 In Stock 63 Factory | 1 : ¥2,825.87000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 5PST-NO (5 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
410 In Stock 56 Factory | 1 : ¥2,918.54000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
158 In Stock | 1 : ¥3,113.09000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
32 In Stock 39 Factory | 1 : ¥3,556.16000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
961 In Stock 729 Factory | 1 : ¥382.93000 Tube | Tube | Active | Socketable, Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
59 In Stock 5 Factory | 1 : ¥3,059.92000 Bulk | Bulk | Active | DIN Rail | 100 ~ 240VAC | 5PST-NO (5 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
304 In Stock 51 Factory | 1 : ¥3,103.89000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
57 In Stock 7 Factory | 1 : ¥3,287.36000 - | - | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
52 In Stock 11 Factory | 1 : ¥691.32000 Tube | Tube | Active | Socketable, Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
1,220 In Stock | 1 : ¥479.80000 Bulk | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
1,405 In Stock | 1 : ¥543.16000 Bulk | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
38 In Stock | 1 : ¥2,222.67000 Bulk | Bulk | Obsolete | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 3 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | - | -15°C ~ 40°C | - | |||
5 In Stock | 1 : ¥3,051.65000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
4 In Stock 5 Factory | 1 : ¥5,525.83000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) x 4 | 8 A | 250VAC, 50VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | - | -15°C ~ 40°C | - | |||
4 In Stock 11 Factory | 1 : ¥3,450.53000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
2 In Stock 10 Factory | 1 : ¥2,622.03000 - | - | Active | DIN Rail | 24VDC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
2 In Stock | 1 : ¥2,668.41000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - |