RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥350.87000 Tray | - | Tray | Active | Radar | Absorptive | SPDT | 0Hz ~ 20GHz | 40dB | 2dB | 20GHz | 25dBm | 43dBm | - | 50Ohm | - | -40°C ~ 85°C | Die | Die | ||
9 In Stock | 1 : ¥241.35000 Tray | - | Tray | Active | Radar | Absorptive | SP4T | 0Hz ~ 8GHz | 43dB | 1.7dB | 8GHz | 29dBm | 45dBm | - | 50Ohm | - | -40°C ~ 85°C | Die | Die | ||
0 In Stock Check Lead Time | 50 : ¥249.90520 Bulk | - | Bulk | Active | General Purpose | - | SP4T | 0Hz ~ 8GHz | 45dB | 2.2dB | 8GHz | 28dBm | 46dBm | - | - | - | -40°C ~ 85°C | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥244.64000 Cut Tape (CT) 250 : ¥244.63856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Radar | Absorptive | SP4T | 0Hz ~ 8GHz | 43dB | 1.7dB | 8GHz | 29dBm | 45dBm | - | 50Ohm | - | -40°C ~ 85°C | Die | Die | ||
0 In Stock Check Lead Time | 50 : ¥292.45800 Tray | - | Tray | Active | Radar | Absorptive | SPDT | 0Hz ~ 20GHz | 40dB | 2dB (max) | 20GHz | 24dBm | 42dBm | - | 50Ohm | - | -40°C ~ 85°C | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥353.99000 Cut Tape (CT) 250 : ¥354.02812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Radar | Absorptive | SPDT | 0Hz ~ 20GHz | 40dB | 2dB | 20GHz | 25dBm | 43dBm | - | 50Ohm | - | -40°C ~ 85°C | Die | Die | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |