Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥797.62000 Bulk | - | Bulk | Active | Industrial Automation | Absolute | 14.5 ~ 159.5PSI (100 ~ 1100kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 4.5V ~ 5.5V | Male - M10 x 1 | Threaded | Temperature Compensated | Connector | 217.56PSI (1500kPa) | -20°C ~ 125°C | Cylinder, Threaded | - | ||
0 In Stock Check Lead Time | 10 : ¥292.64400 Bulk | Bulk | Active | Industrial Automation | Gauge | 7.25PSI ~ 21.76PSI (50kPa ~ 150kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 4.5V ~ 5.5V | Male - 0.47" (11.85mm) Tube | Threaded | - | Connector | 43.51PSI (300kPa) | -40°C ~ 140°C | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥305.12200 Bulk | Bulk | Active | Industrial Automation | Absolute | 14.5 ~ 159.5PSI (100 ~ 1100kPa) | Analog Voltage | - | ±2% | 4.5V ~ 5.5V | Male - 0.25" (6.35mm) Tube | Threaded | Temperature Compensated | Connector | 217.56PSI (1500kPa) | -40°C ~ 125°C | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥1,364.18500 Bulk | Bulk | Active | Industrial Automation | Absolute | 145.04PSI (0 ~ 1000kPa) | Analog Current | 4 ~ 20 mA | ±2% | 10V ~ 30V | Male - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable | 21.76PSI (150kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 10 : ¥1,405.95500 Bulk | Bulk | Active | Industrial Automation | Absolute | 145.04PSI (0 ~ 1000kPa) | Analog Current | 4 ~ 20 mA | ±0.5% | 10V ~ 30V | Male - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable | 21.76PSI (150kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 15 : ¥1,433.24267 Bulk | Bulk | Active | Industrial Automation | Absolute | 87.02PSI (600kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - M12 x 1.0 | Threaded | Temperature Compensated | - | 130.53PSI (900kPa) | -25°C ~ 85°C | Cylinder | - | |||
0 In Stock Check Lead Time | 15 : ¥1,446.87000 Bulk | Bulk | Active | Industrial Automation | Absolute | 362.59PSI (2500kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 7.5V ~ 30V | Male - 0.13" (3.17mm) Tube | Threaded | - | Connector | - | -25°C ~ 85°C | Cylinder | - | |||
0 In Stock Check Lead Time | 15 : ¥1,532.60400 Bulk | Bulk | Active | Industrial Automation | Absolute | 36.26PSI (250kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 7.5V ~ 30V | Male - G1/8" (3.18mm) | Threaded | Temperature Compensated | Cable | 21.76PSI (150kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 10 : ¥1,719.86600 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 7.5V ~ 30V | Female - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 2.18PSI (15kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 10 : ¥1,719.86600 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 145.04PSI (1000kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 7.5V ~ 30V | Female - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 217.56PSI (1500kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 10 : ¥1,719.86600 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 1.45PSI (10kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 2.18PSI (15kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 10 : ¥1,719.86600 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 145.04PSI (1000kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 217.56PSI (1500kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 10 : ¥1,719.86600 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 14.5PSI (100kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 7.5V ~ 30V | Female - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 21.76PSI (150kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 10 : ¥1,719.86600 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 14.5PSI (100kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 21.76PSI (150kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 10 : ¥1,719.86600 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 362.59PSI (2500kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 7.5V ~ 30V | Female - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 384.35PSI (2650kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 15 : ¥1,869.99600 Bulk | Bulk | Active | Industrial Automation | Absolute | 362.59PSI (2500kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - M12 x 1.0 | Threaded | Temperature Compensated | - | 543.89PSI (3750kPa) | -25°C ~ 85°C | Cylinder | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Absolute | 14.5PSI (100kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - M12 x 1.0 | Threaded | Temperature Compensated | - | 21.76PSI (150kPa) | -25°C ~ 85°C | Cylinder | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Vented Gauge | 5.8PSI (40kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 7.5V ~ 30V | Female - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | - | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Vented Gauge | 5.8PSI (40kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 8.70PSI (60kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Vented Gauge | 87.02PSI (600kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 130.53PSI (900kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Vented Gauge | 362.59PSI (2500kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - 1/8" (3.18mm) BSPP | Threaded | Temperature Compensated | Cable/Wire Leads | 543.89PSI (3750kPa) | -25°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Absolute | 14.5PSI (100kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 7.5V ~ 30V | Male - 0.13" (3.17mm) Tube | Threaded | - | Connector | - | -25°C ~ 85°C | Cylinder | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Absolute | 87.02PSI (600kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 7.5V ~ 30V | Male - 0.13" (3.17mm) Tube | Threaded | - | Connector | - | -25°C ~ 85°C | Cylinder | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Absolute | 145PSI (999.74kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 7.5V ~ 30V | Male - 0.13" (3.17mm) Tube | Threaded | - | Connector | - | -25°C ~ 85°C | Cylinder | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Absolute | 145.04PSI (1000kPa) | Analog Current | 4 mA ~ 20 mA | ±2% | 10V ~ 30V | Male - M12 x 1.0 | Threaded | Temperature Compensated | - | - | -25°C ~ 85°C | Cylinder | - |