Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 30 : ¥140.95433 Tray | Tray | Obsolete | 500 mF | - | 4.2 V | - | - | - | Surface Mount | 3-SMD, Gull Wing | 0.126" (3.20mm) | 0.787" L x 0.551" W (20.00mm x 14.00mm) | 0.146" (3.70mm) | -40°C ~ 70°C | |||
0 In Stock | 30 : ¥140.95433 Tray | Tray | Obsolete | 500 mF | - | 3.2 V | - | - | - | Surface Mount | 3-SMD, Gull Wing | 0.126" (3.20mm) | 0.787" L x 0.551" W (20.00mm x 14.00mm) | 0.150" (3.80mm) | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 110 F | -10%, +30% | 2.5 V | 3mOhm @ 1kHz | 90000 Hrs @ 25°C | PC Pins | Through Hole | Radial, Can - 4 Lead | 0.063" (1.60mm) | 0.984" Dia (25.00mm) | 2.677" (68.00mm) | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200 F | -10%, +30% | 2.5 V | 1.5mOhm @ 1kHz | 90000 Hrs @ 25°C | PC Pins | Through Hole | Radial, Can - 4 Lead | 0.063" (1.60mm) | 1.181" Dia (30.00mm) | 3.031" (77.00mm) | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 600 F | -10%, +30% | 2.5 V | 0.6mOhm @ 1kHz | 90000 Hrs @ 25°C | Screw Terminals | Chassis Mount | Axial, Can - Screw Terminals | - | 1.969" Dia x 4.331" L (50.00mm x 110.00mm) | - | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1200 F | -10%, +30% | 2.5 V | 0.35mOhm @ 1kHz | 90000 Hrs @ 25°C | Screw Terminals | Chassis Mount | Axial, Can - Screw Terminals | - | 1.969" Dia x 5.866" L (50.00mm x 149.00mm) | - | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1800 F | -10%, +30% | 2.5 V | 0.3mOhm @ 1kHz | 90000 Hrs @ 25°C | Screw Terminals | Chassis Mount | Axial, Can - Screw Terminals | - | 2.953" Dia x 4.803" L (75.00mm x 122.00mm) | - | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2700 F | -10%, +30% | 2.5 V | 0.21mOhm @ 1kHz | 90000 Hrs @ 25°C | Screw Terminals | Chassis Mount | Axial, Can - Screw Terminals | - | 2.953" Dia x 5.945" L (75.00mm x 151.00mm) | - | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3600 F | -10%, +30% | 2.5 V | 0.16mOhm @ 1kHz | 90000 Hrs @ 25°C | Screw Terminals | Chassis Mount | Axial, Can - Screw Terminals | - | 2.953" Dia x 6.968" L (75.00mm x 177.00mm) | - | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5000 F | -10%, +30% | 2.5 V | 0.18mOhm @ 1kHz | 90000 Hrs @ 25°C | Screw Terminals | Chassis Mount | Axial, Can - Screw Terminals | - | 3.504" Dia x 6.968" L (89.00mm x 177.00mm) | - | -30°C ~ 70°C | |||
0 In Stock | Obsolete | - | Tray | Obsolete | 350 mF | - | 3.2 V | - | - | SMD (SMT) Tabs | Surface Mount | - | - | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 0.098" (2.50mm) | -20°C ~ 70°C | ||
0 In Stock | Obsolete | Tray | Obsolete | 350 mF | - | 4.2 V | - | - | - | Surface Mount | - | 0.246" (6.25mm) | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 0.098" (2.50mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 500 mF | - | 4.2 V | - | - | - | Surface Mount | - | 0.246" (6.25mm) | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 0.106" (2.70mm) | -40°C ~ 70°C |