Analog Devices Inc. DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,581 In Stock | 1 : ¥27.99000 Cut Tape (CT) 500 : ¥22.40348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 3.15 ~ 5.25V | - | - | - | 30mA | 150 mW | 2.5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) | 20-SSOP | Enable, Active Low | - | - | |||
1,377 In Stock | 1 : ¥27.99000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.15 ~ 5.25V | - | - | - | 30mA | 150 mW | 2.5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) | 20-SSOP | Enable, Active Low | - | - | |||
7,153 In Stock | 1 : ¥53.69000 Cut Tape (CT) 1,500 : ¥39.71272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
4,031 In Stock | 1 : ¥58.45000 Cut Tape (CT) 1,000 : ¥46.78031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.7V | 5.5V | 3.3V, 5V | - | - | - | 100mA, 100mA | 500 mW | 2.5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) | 16-SOIC | - | - | - | |||
2,757 In Stock | 1 : ¥58.45000 Tube | Tube | Active | Isolated Module | 1 | 2.7V | 5.5V | 3.3V, 5V | - | - | - | 100mA, 100mA | 500 mW | 2.5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) | 16-SOIC | - | - | - | |||
469 In Stock | 1 : ¥69.45000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | - | - | Surface Mount | 24-LFLGA Module | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
207 In Stock | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | - | 80mA | - | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | 16-SOIC | - | - | - | |||
2,103 In Stock | 1 : ¥74.21000 Cut Tape (CT) 1,500 : ¥42.08735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥74.21000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
2,719 In Stock | 1 : ¥74.38000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
1,027 In Stock | 1 : ¥76.35000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
4,494 In Stock | 1 : ¥79.79000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | - | - | |||
3,228 In Stock | 1 : ¥87.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | - | - | |||
1,046 In Stock | 1 : ¥88.83000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
1,074 In Stock | 1 : ¥88.99000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥89.97000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
1,916 In Stock | 1 : ¥94.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 0.8 ~ 5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 35-BLGA Module | 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm) | 35-LGA (11.25x6.25) | - | - | - | |||
6,101 In Stock | 1 : ¥94.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
2,692 In Stock | 1 : ¥94.74000 Cut Tape (CT) 1,500 : ¥53.72854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
1,674 In Stock | 1 : ¥95.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 14V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
914 In Stock | 1 : ¥103.68000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 0.8 ~ 5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 35-BLGA Module | 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm) | 35-LGA (11.25x6.25) | - | - | - | |||
183 In Stock | 1 : ¥105.08000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 7V | 40V | 5V | 3.3V | - | - | 1.4A, 1.4A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | - | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) | 49-BGA (6.25x6.25) | Enable, Active High | - | - | |||
2,107 In Stock | 1 : ¥105.49000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 14V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
244 In Stock | 1 : ¥105.65000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
342 In Stock | 1 : ¥106.31000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.2 ~ 18V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 35-BBGA Module | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | 35-BGA (11.25x6.25) | - | - | - |