Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,878 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | 4.7 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 200 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
21,769 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | 41mOhm @ 10kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Automotive | - | 2.028 A @ 100 kHz | 34 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,686 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.68 A @ 120 Hz | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,266 In Stock | 1 : ¥34.23000 Bulk | Bulk | Not For New Designs | 68 µF | ±20% | 450 V | 1.99Ohm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 500 mA @ 100 Hz | - | 2.35 Ohms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,084 In Stock | 1 : ¥40.39000 Tray | Tray | Active | 100 µF | ±20% | 400 V | 520mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 820 mA @ 100 Hz | - | 700 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,562 In Stock | 1 : ¥41.87000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 450 V | 1.35Ohm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 640 mA @ 100 Hz | - | 1.6 Ohms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
651 In Stock | 1 : ¥51.47000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 400 V | 400mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.12 A @ 100 Hz | - | 500 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,320 In Stock | 1 : ¥56.32000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 480mOhm @ 100Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.24 A @ 100 Hz | - | 720 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
380 In Stock | 1 : ¥66.91000 Tray | Tray | Active | 330 µF | ±20% | 400 V | 180mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.03 A @ 100 Hz | - | 260 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
250 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 210mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.82 A @ 100 Hz | - | 320 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
315 In Stock | 1 : ¥81.77000 Tray | Tray | Active | 390 µF | ±20% | 450 V | 230mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.39 A @ 100 Hz | - | 360 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,602 In Stock | 1 : ¥85.38000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 160mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.13 A @ 100 Hz | - | 250 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
824 In Stock | 1 : ¥102.70000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 190mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.4 A @ 100 Hz | - | 290 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,885 In Stock | 1 : ¥108.77000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 260mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 100 Hz | - | 370 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,078 In Stock | 1 : ¥110.42000 Tray | Tray | Active | 470 µF | ±20% | 500 V | 180mOhm @ 100Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.52 A @ 100 Hz | - | 270 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
881 In Stock | 1 : ¥115.83000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 400 V | 140mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.6 A @ 100 Hz | - | 230 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
478 In Stock | 1 : ¥117.31000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | 120mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.03 A @ 100 Hz | - | 180 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,468 In Stock | 1 : ¥125.52000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | 160mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.77 A @ 100 Hz | - | 240 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
164 In Stock | 1 : ¥125.60000 Bulk | Bulk | Active | 470 µF | ±20% | 500 V | 200mOhm @ 100Hz | 8000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.98 A @ 100 Hz | - | 300 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
322 In Stock | 1 : ¥136.36000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | 370mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.56 A @ 100 Hz | - | 530 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
144 In Stock | 1 : ¥208.44000 Bulk | Bulk | Not For New Designs | 820 µF | ±20% | 400 V | 110mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.6 A @ 100 Hz | - | 130 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
287 In Stock | 1 : ¥228.38000 Bulk | Bulk | Active | 47000 µF | ±20% | 40 V | 12mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 A @ 100 Hz | - | 10 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
105 In Stock | 1 : ¥303.91000 Bulk | Bulk | Not For New Designs | 1500 µF | ±20% | 400 V | 60mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.2 A @ 100 Hz | - | 70 mOhms | - | 1.575" Dia (40.00mm) | 4.094" (104.00mm) | - | Through Hole | Radial, Can - 5 Lead | |||
133 In Stock | 1 : ¥430.99000 Bulk | Bulk | Active | 22000 µF | ±20% | 100 V | 10mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17 A @ 100 Hz | - | 10 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
598 In Stock | 1 : ¥456.19000 Bulk | Bulk | Active | 15000 µF | ±20% | 100 V | 10mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 A @ 100 Hz | - | 10 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals |