AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,468 In Stock | 1 : ¥41.87000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
9,861 In Stock | 1 : ¥43.51000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
3,095 In Stock | 1 : ¥46.30000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 300mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
8,898 In Stock | 1 : ¥50.90000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
247 In Stock | 1 : ¥53.36000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
12,703 In Stock | 1 : ¥53.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 600mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
8,222 In Stock | 1 : ¥55.33000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
803 In Stock | 1 : ¥55.50000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 300mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV | - | |||
20,653 In Stock | 1 : ¥55.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 71% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
4,087 In Stock | 1 : ¥55.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 420mA | 5 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
6,046 In Stock | 1 : ¥59.11000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 850mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
12,556 In Stock 38,862 Factory | 1 : ¥60.84000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
1,377 In Stock 990 Factory | 1 : ¥60.84000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 125mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
260 In Stock 990 Factory | 1 : ¥60.84000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
163 In Stock | 1 : ¥68.63000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 2.5A | 8.25 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
1,552 In Stock 996 Factory | 1 : ¥69.37000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Baseplate, Standby Output | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | CB, CE, cURus, EAC | - | |||
112 In Stock 1,000 Factory | 1 : ¥71.92000 Tube | Tube | Active | Enclosed | 1 | 100 ~ 240 VAC | 5V | - | - | - | 200mA | 1 W | Household Appliances, ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 63% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus | - | |||
5,777 In Stock | 1 : ¥72.08000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
3,275 In Stock | 1 : ¥72.99000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 79.03% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
2,207 In Stock 1,000 Factory | 1 : ¥73.56000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 400mA | 2 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 69% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus | - | |||
4,409 In Stock | 1 : ¥74.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 420mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
176 In Stock | 1 : ¥74.79000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 500mA | 6 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 81% | Through Hole | 4-DIP Module | 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) | CE, cURus, D-Mark, FCC | 60335-1; 62368-1 | |||
1,718 In Stock | 1 : ¥80.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
4,618 In Stock 996 Factory | 1 : ¥81.28000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC, 110 ~ 390 VDC | 12V | - | - | - | 333mA | 4 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 78% | Through Hole | 6-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm) | CB, CE, cURus | - | |||
1,846 In Stock | 1 : ¥81.93000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - |