SAS-115-1-1048-1X | |
---|---|
DigiKey Part Number | A120797-ND |
Manufacturer | |
Manufacturer Product Number | SAS-115-1-1048-1X |
Description | SLIT ADHESIVE SLEEVE .11" DIA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adhesive Sleeve, Meltable For Heat Shrink Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adhesive Sleeve, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | Diameter - 0.11" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.52929 | ¥11,323.22 |