D-SCE-1K-9.5-50-S1-4 | |
---|---|
DigiKey Part Number | D-SCE-1K-9.5-50-S1-4TR-ND - Tape & Reel (TR) D-SCE-1K-9.5-50-S1-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D-SCE-1K-9.5-50-S1-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.38" x 1.90" (9.5mm x 48.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.90" (9.5mm x 48.3mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥18.03000 | ¥180.30 |
25 | ¥16.59000 | ¥414.75 |
50 | ¥15.86920 | ¥793.46 |
100 | ¥14.42590 | ¥1,442.59 |
250 | ¥13.70464 | ¥3,426.16 |
500 | ¥12.98328 | ¥6,491.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.26198 | ¥12,261.98 |
3,000 | ¥11.54069 | ¥34,622.07 |
5,000 | ¥10.81941 | ¥54,097.05 |