A9BAG-0206F | |
---|---|
DigiKey Part Number | A9BAG-0206F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0206F |
Description | FLEX CABLE - AFF02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.94900 | ¥89.49 |
25 | ¥8.62040 | ¥215.51 |
50 | ¥8.53660 | ¥426.83 |
100 | ¥7.70330 | ¥770.33 |
250 | ¥7.45324 | ¥1,863.31 |
500 | ¥6.78694 | ¥3,393.47 |
1,000 | ¥6.07917 | ¥6,079.17 |
2,500 | ¥5.66278 | ¥14,156.95 |