A9AAT-0903F | |
---|---|
DigiKey Part Number | A9AAT-0903F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0903F |
Description | FLEX CABLE - AFE09T/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.03900 | ¥90.39 |
25 | ¥8.69920 | ¥217.48 |
50 | ¥8.61540 | ¥430.77 |
100 | ¥7.77560 | ¥777.56 |
250 | ¥7.52352 | ¥1,880.88 |
500 | ¥6.85098 | ¥3,425.49 |
1,000 | ¥6.13647 | ¥6,136.47 |
2,500 | ¥5.71614 | ¥14,290.35 |