776363-1 | |
---|---|
DigiKey Part Number | A104133-ND |
Manufacturer | |
Manufacturer Product Number | 776363-1 |
Description | CAVITY PLUG AMPSEAL 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 776363-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | Size 16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥4.16500 | ¥41.65 |
100 | ¥3.47120 | ¥347.12 |
2,500 | ¥2.56397 | ¥6,409.92 |
5,000 | ¥2.30234 | ¥11,511.70 |
10,000 | ¥2.15867 | ¥21,586.70 |