382811-6 | |
---|---|
DigiKey Part Number | A26227-ND |
Manufacturer | |
Manufacturer Product Number | 382811-6 |
Description | CONN SHUNT 2POS OPEN 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 382811-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1.53000 | ¥15.30 |
30 | ¥1.42233 | ¥42.67 |
50 | ¥1.34820 | ¥67.41 |
100 | ¥1.27510 | ¥127.51 |
250 | ¥1.18740 | ¥296.85 |
500 | ¥1.11922 | ¥559.61 |
1,500 | ¥1.06050 | ¥1,590.75 |
3,000 | ¥0.98230 | ¥2,946.90 |
6,000 | ¥0.88944 | ¥5,336.64 |