1650283-1 | |
---|---|
DigiKey Part Number | A36286-ND |
Manufacturer | |
Manufacturer Product Number | 1650283-1 |
Description | CONTACT PIN POWER GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1650283-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.75800 | ¥77.58 |
25 | ¥7.53320 | ¥188.33 |
50 | ¥7.45620 | ¥372.81 |
100 | ¥6.92090 | ¥692.09 |
250 | ¥6.80600 | ¥1,701.50 |
500 | ¥6.73160 | ¥3,365.80 |