1-329631-2 | |
---|---|
DigiKey Part Number | A1128-ND |
Manufacturer | |
Manufacturer Product Number | 1-329631-2 |
Description | JAM NUT 0.623" BRASS 1/2-28 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/2"-28 Jam Nut 0.555" (14.10mm) Brass |
Datasheet | Datasheet |
EDA/CAD Models | 1-329631-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Jam | |
Thread Size | 1/2"-28 | |
Thickness | 0.094" (2.39mm) 3/32" | |
Width | 0.555" (14.10mm) | |
Material | Brass | |
Plating | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.13000 | ¥4.13 |
10 | ¥3.85100 | ¥38.51 |
25 | ¥3.83320 | ¥95.83 |
50 | ¥3.73480 | ¥186.74 |
100 | ¥3.20370 | ¥320.37 |
250 | ¥2.89812 | ¥724.53 |
500 | ¥2.73686 | ¥1,368.43 |
1,000 | ¥2.39882 | ¥2,398.82 |
2,500 | ¥2.36666 | ¥5,916.65 |