LEV200A5NAA | |
---|---|
DigiKey Part Number | A101172-ND |
Manufacturer | |
Manufacturer Product Number | LEV200A5NAA |
Description | RELAY CONTACTOR SPST 500A 24V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LEV200A5NAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 5 VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,173.45000 | ¥1,173.45 |
10 | ¥1,104.42200 | ¥11,044.22 |
25 | ¥1,035.39080 | ¥25,884.77 |
50 | ¥966.36540 | ¥48,318.27 |