ECP250BHBADA | |
---|---|
DigiKey Part Number | 844-ECP250BHBADA-ND |
Manufacturer | |
Manufacturer Product Number | ECP250BHBADA |
Description | CONTACT CURRENT RATING(A)=250 CO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1500VDC - Nom | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,894.13000 | ¥2,894.13 |
10 | ¥2,701.19300 | ¥27,011.93 |
25 | ¥2,604.72480 | ¥65,118.12 |