5-1195130-2 | |
---|---|
DigiKey Part Number | A132380-ND |
Manufacturer | |
Manufacturer Product Number | 5-1195130-2 |
Description | SEALING SLEEVE 5.6MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Sleeve, Heat Shrinkable | |
For Use With/Related Products | Splices | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Features | Wire Diameter - 5.60mm ~ 6.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.51000 | ¥72.51 |
10 | ¥65.22700 | ¥652.27 |
100 | ¥58.29340 | ¥5,829.34 |
1,000 | ¥43.16859 | ¥43,168.59 |