DPX162500DT-8028A1 | |
---|---|
DigiKey Part Number | 445-180970-2-ND - Tape & Reel (TR) 445-180970-1-ND - Cut Tape (CT) 445-180970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX162500DT-8028A1 |
Description | RF DIPLEXER 1.575/2.45GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.572GHz ~ 1.578GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DPX162500DT-8028A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.572GHz ~ 1.578GHz / 2.4GHz ~ 2.5GHz | |
Low Band Attenuation (min / max dB) | 13.00dB / 22.40dB | |
High Band Attenuation (min / max dB) | 22.00dB / 36.60dB | |
Return Loss (Low Band / High Band) | 14.0dB / 14.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.57600 | ¥25.76 |
25 | ¥2.49600 | ¥62.40 |
50 | ¥2.41260 | ¥120.63 |
100 | ¥2.28760 | ¥228.76 |
250 | ¥1.91300 | ¥478.25 |
500 | ¥1.48474 | ¥742.37 |
1,000 | ¥1.41402 | ¥1,414.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33089 | ¥5,323.56 |
8,000 | ¥1.24771 | ¥9,981.68 |
12,000 | ¥1.16452 | ¥13,974.24 |
28,000 | ¥1.10630 | ¥30,976.40 |