CXA-M1112-VJ | |
---|---|
DigiKey Part Number | 445-1626-ND |
Manufacturer | |
Manufacturer Product Number | CXA-M1112-VJ |
Description | INVERTER 12VINPUT 1500V-OUTPUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1500V Output 7.10" L x 0.93" W x 0.31" H (180.3mm x 23.5mm x 8mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 12V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 7.10" L x 0.93" W x 0.31" H (180.3mm x 23.5mm x 8mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥450.52275 | ¥18,020.91 |