FK3216HC033-T | |
---|---|
DigiKey Part Number | 587-FK3216HC033-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK3216HC033-T |
Description | LINE FILTER SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300 mA 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 20.5MHz (Center) | |
Attenuation Value | 7dB @ 100MHz | |
Resistance - Channel (Ohms) | 0.5 | |
Current | 300 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.059" (1.50mm) |